XUL736100.000000I
Images are for reference only
See Product Specifications
See Product Specifications
972-XUL736100000000I
XUL736100.000000I
Mfr.:
Description:
Standard Clock Oscillators 100 MHz, LVDS 3.3V, 25 ppm
Standard Clock Oscillators 100 MHz, LVDS 3.3V, 25 ppm
Datasheet:
In Stock: 4.523
-
Stock:
-
4.523 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp107.141 | Rp107.141 | |
| Rp92.280 | Rp922.800 | |
| Rp85.492 | Rp2.137.300 | |
| Rp83.658 | Rp4.182.900 | |
| Rp77.787 | Rp7.778.700 | |
| Rp74.301 | Rp18.575.250 | |
| Rp71.916 | Rp35.958.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp68.247 | Rp68.247.000 | |
| Rp65.679 | Rp131.358.000 | |
- CNHTS:
- 8542391000
- CAHTS:
- 8542390000
- USHTS:
- 8542310030
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Indonesia
