CA3130AMZ

Renesas / Intersil
968-CA3130AMZ
CA3130AMZ

Mfr.:

Description:
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp98.151 Rp98.151
Rp76.870 Rp768.700
Rp71.366 Rp1.784.150
Rp68.247 Rp6.824.700

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp105.856
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
15 MHz
30 V/us
5 mV
16 V, +/- 8 V
5 V, +/- 2.5 V
10 mA
22 mA
90 dB
23 uV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
CA3130A
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 73.97 dB
Factory Pack Quantity: 980
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99