CA3140AEZ

Renesas / Intersil
968-CA3140AEZ
CA3140AEZ

Mfr.:

Description:
Operational Amplifiers - Op Amps OPAMP 4.5MHZ LWBIAS 0.04NA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.928

Stock:
3.928
Can Dispatch Immediately
On Order:
1.000
Expected 03/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.570 Rp53.570
Rp40.912 Rp409.120
Rp37.793 Rp944.825
Rp34.124 Rp3.412.400
Rp33.573 Rp8.393.250

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4.5 MHz
9 V/us
5 mV
40 pA
36 V, +/- 18 V
4 V, +/- 2 V
1.6 mA
40 mA
70 dB
40 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
CA3140A
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB (Typ)
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99