CD22M3494SQZ

Renesas / Intersil
968-CD22M3494SQZ
CD22M3494SQZ

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Pb-Free XPOINT AUDIO 16 X 8 (SGS PIN) 44PLCC IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 520   Multiples: 520
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp175.021 Rp91.010.920

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
CD22M3494
Analog Crosspoint Switches
16 x 8
5 V, 9 V, 12 V
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4 V
Unit Weight: 2,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS