EL7457CSZ

Renesas / Intersil
968-EL7457CSZ
EL7457CSZ

Mfr.:

Description:
Gate Drivers EL7457CSZ 40MHZ ULTR HI SPD CMOS DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.478

Stock:
2.478 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp104.389 Rp104.389
Rp80.539 Rp805.390

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp122.735
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp208.044
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
4 Driver
4 Output
2 A
4.5 V
18 V
Non-Inverting
13.5 ns
13 ns
- 40 C
+ 85 C
EL7457
Tube
Brand: Renesas / Intersil
Logic Type: CMOS
Maximum Turn-Off Delay Time: 12.5 ns
Maximum Turn-On Delay Time: 14.5 ns
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Product Type: Gate Drivers
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99