HA5023IBZ96

Renesas / Intersil
968-HA5023IBZ96
HA5023IBZ96

Mfr.:

Description:
Video Amplifiers W/ANNEAL OPAMP 2X 12 5MHZ VID IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp120.717 Rp301.792.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp177.039
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video Amplifiers
RoHS:  
HA5023
2 Channel
125 MHz
125 MHz
475 V/us
15 uA
3 mV
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: Current Feedback Amplifier
Brand: Renesas / Intersil
CMRR - Common Mode Rejection Ratio: 53 dB
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 70 dB
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS