HIP4082IBZT

Renesas / Intersil
968-HIP4082IBZT
HIP4082IBZT

Mfr.:

Description:
Gate Drivers TAPE & VER OF STDARD HIP4082IB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.606

Stock:
22.606 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp102.187 Rp102.187
Rp78.337 Rp783.370
Rp72.283 Rp1.807.075
Rp65.679 Rp6.567.900
Rp62.560 Rp15.640.000
Rp60.542 Rp30.271.000
Rp59.074 Rp59.074.000
Full Reel (Order in multiples of 2500)
Rp55.221 Rp138.052.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp99.802
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-Narrow-16
4 Driver
4 Output
1.25 A
8.5 V
15 V
9 ns
9 ns
- 55 C
+ 125 C
HIP4082
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Features: Independent
Maximum Turn-Off Delay Time: 100 ns
Maximum Turn-On Delay Time: 150 ns
Moisture Sensitive: Yes
Operating Supply Current: 6.4 mA
Product Type: Gate Drivers
Propagation Delay - Max: 110 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 250 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99