IP82C54Z

Renesas / Intersil
968-IP82C54Z
IP82C54Z

Mfr.:

Description:
Timers & Support Products W/ANNEAL PERIPH PRG- CNTR 5V 8MHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
292
Expected 27/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp645.963 Rp645.963
Rp523.044 Rp5.230.440
Rp492.223 Rp12.305.575
Rp471.859 Rp47.185.900
Rp453.146 Rp113.286.500
495 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
3 Timer
150 ns
CMOS
PDIP-24
4.5 V
5.5 V
- 40 C
+ 85 C
82C54
Through Hole
Tube
Brand: Renesas / Intersil
High Level Output Current: 2.5 mA
Low Level Output Current: - 2.5 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 165
Subcategory: Clock & Timer ICs
Unit Weight: 3,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS