ISL12057IBZ

Renesas / Intersil
968-ISL12057IBZ
ISL12057IBZ

Mfr.:

Description:
Real Time Clock REAL TIME CLK W/ ALARM DS1337 COMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.081

Stock:
2.081 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.085 Rp50.085
Rp37.426 Rp374.260
Rp34.124 Rp853.100
Rp30.638 Rp3.063.800
Rp28.987 Rp7.246.750
Rp26.418 Rp25.889.640
Rp26.051 Rp76.589.940
Rp25.501 Rp149.945.880

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp50.085
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-8
No Backup Switching
1.8 V
3.6 V
- 40 C
+ 85 C
ISL12057
SMD/SMT
Tube
Brand: Renesas / Intersil
Function: Alarm, Calendar, Clock, Interrupt
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 980
Subcategory: Clock & Timer ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99