ISL1208IU8Z

Renesas / Intersil
968-ISL1208IU8Z
ISL1208IU8Z

Mfr.:

Description:
Real Time Clock I2C REAL TIME CLOCK/ CALENDAR 8LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.253

Stock:
1.253 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.110 Rp63.110
Rp47.516 Rp475.160
Rp45.498 Rp1.137.450
Rp37.793 Rp3.023.440
Rp35.408 Rp8.497.920
Rp34.857 Rp19.519.920
Rp33.757 Rp86.417.920
Rp33.206 Rp167.358.240

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp87.694
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp63.110
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
2 B
MSOP-8
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
ISL1208
SMD/SMT
Tube
Brand: Renesas / Intersil
Function: Alarm, Calendar, Clock
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 80
Subcategory: Clock & Timer ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99