ISL21010CFH333Z-TK

Renesas / Intersil
968-ISL21010CFH333ZT
ISL21010CFH333Z-TK

Mfr.:

Description:
Voltage References PBFREE PRECISION 3 30V LW V FGA"F 0 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.142

Stock:
3.142 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp35.224 Rp35.224
Rp26.051 Rp260.510
Rp22.933 Rp573.325
Rp21.098 Rp2.109.800
Rp19.814 Rp4.953.500
Rp19.080 Rp9.540.000
Full Reel (Order in multiples of 1000)
Rp17.337 Rp17.337.000
Rp17.264 Rp34.528.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp50.085
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
3.3 V
0.2 %
15 PPM / C
5.5 V
25 mA
- 40 C
+ 125 C
ISL21010CFH333
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Intersil ISL21010 Voltage References

Renesas / Intersil ISL21010 Voltage References deliver a precision, low dropout micropower bandgap voltage reference in a space-saving SOT-23 package. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The ISL21010 provides up to 25mA output current sourcing with a low 150mV dropout voltage. Output voltage options include 1.024V, 1.2V, 1.5V, 2.048V, 2.5V, 3.0V, 3.3V and 4.096V. The low supply current and low dropout voltage combined with high accuracy make the ISL21010 ideal for precision battery-powered applications.