ISL2111ABZ

Renesas / Intersil
968-ISL2111ABZ
ISL2111ABZ

Mfr.:

Description:
Gate Drivers 100V 4A H-BRDG DRVR 8LD TTL INPUTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 633

Stock:
633 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.727 Rp111.727
Rp85.859 Rp858.590
Rp79.255 Rp1.981.375
Rp72.650 Rp7.265.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
8 V
14 V
9 ns
7.5 ns
- 40 C
+ 125 C
ISL2111
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 3.4 mA
Pd - Power Dissipation: 1.3 W
Product Type: Gate Drivers
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99