ISL26132AVZ

Renesas / Intersil
968-ISL26132AVZ
ISL26132AVZ

Mfr.:

Description:
Analog to Digital Converters - ADC ISL26132AVZ LW-NOISE 24-BIT TI-COMP D/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp173.553 Rp173.553
Rp135.210 Rp1.352.100
Rp125.670 Rp3.141.750
Rp115.213 Rp11.521.300
Rp110.076 Rp27.519.000
Rp102.004 Rp51.002.000
Rp98.518 Rp98.518.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp272.071
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
ISL26132
SMD/SMT
TSSOP-24
24 bit
2 Channel
I2C
80 S/s
Differential
Sigma-Delta
5 V
3.3 V
- 40 C
+ 105 C
Tube
Brand: Renesas / Intersil
Development Kit: ISL26134AV28EV1Z
ENOB - Effective Number of Bits: 20.4 bit
Features: PGA
Gain Error: 0.007 %
INL - Integral Nonlinearity: 0.0002 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 80 mW
Power Consumption: 50 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 620
Subcategory: Data Converter ICs
Type: Analog to Digital Converters
Unit Weight: 90 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99