ISL28006FH50Z-T7

Renesas / Intersil
968-ISL28006FH50Z-T7
ISL28006FH50Z-T7

Mfr.:

Description:
Current Sense Amplifiers ISL28006FH50Z MICRO PWR CUR SENSE AMP W/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.230

Stock:
1.230 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.121 Rp54.121
Rp47.700 Rp477.000
Rp43.663 Rp1.091.575
Rp39.260 Rp3.926.000
Rp37.059 Rp9.264.750
Rp34.307 Rp17.153.500
Rp31.739 Rp31.739.000
Full Reel (Order in multiples of 3000)
Rp31.739 Rp95.217.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp75.219
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Current Sense Amplifiers
RoHS:  
ISL28006
1 Channel
180 kHz
0 V to 28 V
105 dB
6 uA
2.8 mV
28 V
2.7 V
62 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 160 kHz
Amplifier Type: Current Sense Amplifier
Brand: Renesas / Intersil
Gain V/V: 50 V/V
Input Type: Rail-to-Rail
Output Type: Voltage
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
SR - Slew Rate: 0.67 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 33.98 dB
Unit Weight: 18 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS