ISL28210FBZ-T7A

Renesas / Intersil
968-ISL28210FBZ-T7A
ISL28210FBZ-T7A

Mfr.:

Description:
Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.093

Stock:
1.093 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp127.505 Rp127.505
Rp98.335 Rp983.350
Rp90.996 Rp2.274.900
Rp82.924 Rp8.292.400
Full Reel (Order in multiples of 250)
Rp74.118 Rp18.529.500
Rp71.549 Rp35.774.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp90.262
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
12.5 MHz
20 V/us
300 uV
235 pA
+/- 20 V
+/- 4.5 V
5.8 mA
50 mA
90 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28210
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 0.009 pA/sqrt Hz
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 102 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 108 dB
Unit Weight: 72 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99