ISL28408FBZ

Renesas / Intersil
968-ISL28408FBZ
ISL28408FBZ

Mfr.:

Description:
Precision Amplifiers ISL28408FBZ 40V SNGL SUPY R2R OUTPUT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Quantities greater than 482 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp153.373 Rp153.373
Rp118.699 Rp1.186.990
Rp110.076 Rp2.751.900
Rp106.957 Rp10.695.700
Rp90.996 Rp90.996.000
Rp86.226 Rp172.452.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1.2 MHz
450 mV/us
25 uV
13 nA
40 V
3 V
270 uA
30 mA
102 dB
15.8 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28408
Tube
Amplifier Type: Rail to Rail Amplifier
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 130 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.