ISL28430FVZ

Renesas / Intersil
968-ISL28430FVZ
ISL28430FVZ

Mfr.:

Description:
Operational Amplifiers - Op Amps QUAD MICROPOWER RRIO AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.529

Stock:
2.529 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.286 Rp52.286
Rp41.279 Rp412.790
Rp37.793 Rp944.825
Rp34.124 Rp3.412.400
Rp32.472 Rp8.118.000
Rp32.289 Rp16.144.500
Rp26.602 Rp25.537.920

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp106.040
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
400 kHz
200 mV/us
40 uV
700 pA
5.5 V, +/- 2.75 V
1.8 V, +/- 900 mV
20 uA
15 mA
125 dB
65 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28x30
Tube
Amplifier Type: Micropower Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 72 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 900 mV
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 138 dB
Factory Pack Quantity: 960
Subcategory: Amplifier ICs
Topology: Quad
Vcm - Common Mode Voltage: - 100 mV to 5.1 V
Unit Weight: 54 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99