ISL32172EIBZ-T

Renesas / Intersil
968-ISL32172EIBZ-T
ISL32172EIBZ-T

Mfr.:

Description:
RS-422 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 527

Stock:
527
Can Dispatch Immediately
On Order:
2.400
Expected 13/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp74.852 Rp74.852
Rp49.534 Rp495.340
Rp45.131 Rp1.128.275
Rp38.343 Rp3.834.300
Rp36.509 Rp9.127.250
Rp32.656 Rp16.328.000
Rp30.271 Rp30.271.000
Full Reel (Order in multiples of 2500)
Rp30.271 Rp75.677.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp50.818
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
ISL32172E
Driver
32 Mb/s
4 Driver
0 Receiver
5.5 V
3 V
800 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS