ISL32272EFVZ-T

Renesas / Intersil
968-ISL32272EFVZ-T
ISL32272EFVZ-T

Mfr.:

Description:
RS-422 Interface IC W/ANNEAL 16LD QD ESD 3 0V TO 5 5V 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.862

Stock:
1.862 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.836 Rp52.836
Rp39.444 Rp394.440
Rp35.958 Rp898.950
Rp32.289 Rp3.228.900
Rp30.454 Rp7.613.500
Rp29.904 Rp14.952.000
Rp28.436 Rp28.436.000
Full Reel (Order in multiples of 2500)
Rp27.336 Rp68.340.000
Rp26.785 Rp133.925.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp52.836
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
TSSOP-16
ISL32272E
Driver
10 Mb/s
4 Driver
0 Receiver
5.5 V
3 V
800 uA
- 40 C
+ 125 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.