ISL33001IRT2Z

Renesas / Intersil
968-ISL33001IRT2Z
ISL33001IRT2Z

Mfr.:

Description:
Interface - Signal Buffers, Repeaters VIS25 8 INCH I2C BUFFER 8LD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
400 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.991 Rp59.991
Rp39.077 Rp390.770
Rp36.142 Rp903.550
Rp30.454 Rp3.045.400
Rp28.803 Rp8.640.900
Rp25.134 Rp12.567.000
Rp22.199 Rp22.199.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C
- 40 C
+ 85 C
SMD/SMT
TDFN-EP-8
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Signal Buffers, Repeaters
Series: ISL33001
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL3300x I2C Bus Buffers

Renesas Electronics ISL3300x I2C Bus Buffer with Rise Time Accelerators provides the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. Renesas ISL3300x Buffers feature rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance. The devices also include hot-swap circuitry to prevent corruption of the data and clock lines when I2C devices are plugged into a live backplane. The ISL33002 and ISL33003 add a level translation for mixed supply voltage applications. The ISL3300x I2C Bus Buffers operate at supply voltages from +2.3V to +5.5V at a temperature range of -40°C to +85°C.

FEATURED PRODUCTS
RENESAS ELECTRONICS