ISL59885ISZ

Renesas / Intersil
968-ISL59885ISZ
ISL59885ISZ

Mfr.:

Description:
Video ICs ISL59885ISZ AUTO-ADJ SYNC SEPARATOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sync Separator
3 V to 5 V
2.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Renesas / Intersil
Pd - Power Dissipation: 400 mW
Product Type: Video ICs
Series: ISL59885
Factory Pack Quantity: 97
Subcategory: Video ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS