ISL59960IRZ

Renesas / Intersil
968-ISL59960IRZ
ISL59960IRZ

Mfr.:

Description:
Video ICs Auto 960H/Composite Video Equalizer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.149.927 Rp1.149.927
Rp949.956 Rp9.499.560
Rp938.581 Rp23.464.525
Rp888.130 Rp66.609.750

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
RoHS:  
1 Channel
5 V
70 mA
- 40 C
+ 85 C
SMD/SMT
QFN-EP-20
Tube
Bandwidth: 13 MHz
Brand: Renesas / Intersil
Product Type: Video ICs
Resolution: 8 bit
Series: ISL59960
Factory Pack Quantity: 75
Subcategory: Video ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL59960 Composite Video Equalizer

Renesas / Intersil ISL59960 Composite Video Equalizer is a single-channel adaptive equalizer for 960H (WD1) or 720H (D1) composite video designed to automatically compensate for long runs of CAT 5/CAT 6 or RG-59 cable, producing high-quality video output with no user interaction. The ISL59960 equalizes up to 4000 feet (1200 meters) of CAT 5/CAT 6 cable. 960MegaQ™ compensates for high-frequency cable losses of up to 70dB at 9MHz, as well as source amplitude variations up to ±3dB. The ISL59960 operates from a single +5V supply. Inputs are AC-coupled and internally DC-restored. The output can drive 2VP-P into two source-terminated 75Ω loads (AC-coupled or DC-coupled).

FEATURED PRODUCTS
RENESAS ELECTRONICS