ISL60002DIH312Z-TK

Renesas / Intersil
968-ISL60002DIH312ZT
ISL60002DIH312Z-TK

Mfr.:

Description:
Voltage References PRECISION 1 25V LW V FGAF 5 0MV -40-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.103

Stock:
2.103 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp53.937 Rp53.937
Rp40.361 Rp403.610
Rp35.041 Rp876.025
Rp33.206 Rp3.320.600
Rp31.372 Rp7.843.000
Rp30.271 Rp15.135.500
Full Reel (Order in multiples of 1000)
Rp25.684 Rp25.684.000
Rp25.317 Rp50.634.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp75.586
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
1.25 V
20 PPM / C
6.5 V
7 mA
- 40 C
+ 85 C
ISL60002DIH312
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99