ISL6842IBZ

Renesas / Intersil
968-ISL6842IBZ
ISL6842IBZ

Mfr.:

Description:
Switching Controllers CUR MODE PWM 100% DU TY CYCLE 14.5V UVLO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Quantities greater than 612 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.725 Rp60.725
Rp45.315 Rp453.150
Rp41.462 Rp1.036.550
Rp37.242 Rp3.724.200
Rp35.041 Rp8.760.250
Rp34.307 Rp17.153.500
Rp32.472 Rp31.822.560
Rp31.555 Rp92.771.700
Rp30.821 Rp181.227.480

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
1 Output
2 MHz
96 %
20.3 V
1 A
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6842
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.