ISL69127IRAZ

Renesas / Intersil
968-ISL69127IRAZ
ISL69127IRAZ

Mfr.:

Description:
Switching Controllers VR13 6+1 Phase Digital Controller ,48ld 6x6 QFN, BULK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Quantities greater than 513 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp178.690 Rp178.690
Rp138.879 Rp1.388.790
Rp128.789 Rp6.439.450
Rp117.965 Rp11.796.500
Rp111.911 Rp27.977.750
Rp109.709 Rp54.854.500
Rp107.141 Rp107.141.000
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp182.359
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
1 MHz
0 V to 3.05 V
SMD/SMT
QFN-48
Tube
Brand: Renesas / Intersil
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Digital
Product Type: Switching Controllers
Series: ISL69127
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.