ISL706ARHQF

Renesas / Intersil
968-ISL706ARHQF
ISL706ARHQF

Mfr.:

Description:
Supervisory Circuits RAD HARD 3.3V U-PROCESSOR SUPERVISORY CIRCUITS CLASS Q, FP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
SMD/SMT
FlatPack-8
3.08 V
1 Input
Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
3.6 V
- 55 C
+ 125 C
ISL706
Tray
Brand: Renesas / Intersil
Chip Enable Signals: No Chip Enable
Operating Supply Current: 400 uA
Overvoltage Threshold: 3.15 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Undervoltage Threshold: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS