ISL78225ANEZ

Renesas / Intersil
968-ISL78225ANEZ
ISL78225ANEZ

Mfr.:

Description:
Switching Controllers ISL78225ANEZ Automotive Grade 4-Phase Boost PWM Controller -

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp122.735 Rp122.735
Rp94.482 Rp944.820
Rp87.327 Rp2.183.175
Rp64.578 Rp6.457.800
Rp63.477 Rp30.468.960

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Boost
2 Output
75 kHz to 1 MHz
91.7 %
4.75 V to 5.25 V
300 uA
- 40 C
+ 125 C
SMD/SMT
TQFP-EP-44
Tray
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 5.6 V to 40 V
Product: PWM Controllers
Product Type: Switching Controllers
Series: ISL78225
Shutdown: Shutdown
Factory Pack Quantity: 160
Subcategory: PMIC - Power Management ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.