ISL80020FRZ-T

Renesas / Intersil
968-ISL80020FRZ-T
ISL80020FRZ-T

Mfr.:

Description:
Voltage Regulators - Switching Regulators 2A Low Iq High Efficiency Synch Buck Reg, TDFN 2X2, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.922

Stock:
11.922 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.684 Rp25.684
Rp18.713 Rp187.130
Rp16.897 Rp422.425
Rp14.989 Rp1.498.900
Rp14.071 Rp3.517.750
Rp13.521 Rp6.760.500
Full Reel (Order in multiples of 1000)
Rp11.613 Rp11.613.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp44.948
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
TDFN-EP-8
Buck
600 mV to 5.5 V
2 A
1 Output
2.7 V
5.5 V
2 MHz
- 40 C
+ 125 C
ISL80020
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ISL80020x/ISL80015x Compact Synch Buck Converters

Renesas Electronics ISL80020x/ISL80015x Compact Synch Buck Converters are highly efficient and can deliver up to 2A of continuous output current from a 2.7V to 5.5V input supply. The ISL80020x/ISL80015x uses peak current mode control architecture to allow a very low duty cycle operation.