ISL8024AIRTAJZ

Renesas / Intersil
968-ISL8024AIRTAJZ
ISL8024AIRTAJZ

Mfr.:

Description:
Voltage Regulators - Switching Regulators 4A 2MHZ ADJ VOUT LW QUIESCENT CUR SYNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.029

Stock:
2.029 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.224 Rp35.224
Rp26.235 Rp262.350
Rp23.850 Rp596.250
Rp21.281 Rp2.128.100
Rp19.080 Rp9.349.200
Rp15.667 Rp15.353.660

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp59.808
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
QFN-EP-16
Buck
600 mV to 5.5 V
4 A
1 Output
2.7 V
5.5 V
500 kHz to 4 MHz
- 40 C
+ 85 C
ISL8024
Tray
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99