ISL84052IAZ

Renesas / Intersil
968-ISL84052IAZ
ISL84052IAZ

Mfr.:

Description:
Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.733 Rp71.733
Rp48.617 Rp486.170
Rp44.948 Rp1.123.700
Rp39.077 Rp3.907.700
Rp36.692 Rp9.173.000
Rp32.106 Rp16.053.000
Rp25.134 Rp24.631.320
Rp24.767 Rp72.814.980
Rp24.400 Rp143.472.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
RoHS:  
ISL84052
Multiplexers
SMD/SMT
QSOP-16
4 Channel
2 x 4:1
2 V
12 V
+/- 2 V
+/- 6 V
225 Ohms
180 ns
100 ns
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V, 5 V, 9 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 75 ns
Factory Pack Quantity: 980
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS