ISL9003AIRUJZ-T

Renesas / Intersil
968-ISL9003AIRUJZ-T
ISL9003AIRUJZ-T

Mfr.:

Description:
LDO Voltage Regulators W/ANNEAL SINGLE LW NOISE HI 2 80V SC-7

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
UTDFN-EP-6
2.8 V
150 mA
1 Output
Positive
31 uA
2.3 V
6.5 V
Fixed
- 40 C
+ 85 C
250 mV
ISL9003A
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Dropout Voltage - Max: 0.4 V at 150 mA
Load Regulation: 0.1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 3,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.