ISL9108EVAL1Z

Renesas / Intersil
968-ISL9108EVAL1Z
ISL9108EVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL9108 EVALUATION BOARD 1 - RoHS COMPLIANT - DFN

Availability

Stock:
1 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.158.000 Rp1.158.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
1.6 V
ISL9108
ISL9108
Brand: Renesas / Intersil
For Use With: ISL9108
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.