ISL9238BHRTZ

Renesas / Intersil
968-ISL9238BHRTZ
ISL9238BHRTZ

Mfr.:

Description:
Battery Management 32 LEAD THIN QFN PKG 4x4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
980 Can Dispatch in 20 Days
Minimum: 980   Multiples: 490
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp88.978 Rp87.198.440
2.940 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
2.4 V to 18.304 V
3.2 V to 23.4 V
TQFN-32
SMD/SMT
ISL9238
Tray
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL9238 Buck-Boost NVDC Charger

Renesas / Intersil ISL9238 Buck-Boost NVDC Charger provides the NVDC (Narrow Output Voltage DC) charging function, system bus regulation, and protection features for a tablet, ultrabook, notebook, power bank, and any USB-C interface platforms. Intersil’s advanced R3™ Technology is used to provide high light-load efficiency and fast transient response. In charging mode, the ISL9238 takes input power from a wide range of DC power sources. It then safely charges battery packs with up to 4-series cell Li-ion batteries. As an NVDC topology charger, it also regulates the system output to a narrow DC range for stable system bus voltage. The system power can be provided from the adapter, battery, or a combination of both. The Renesas / Intersil  ISL9238 can operate with only a battery, only an adapter, or both connected.