ISL94212INZ-T

Renesas / Intersil
968-ISL94212INZ-T
ISL94212INZ-T

Mfr.:

Description:
Battery Management Multi-Cell Li-Ion Battery Manager--

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp139.063 Rp139.063.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
ISL94212
Reel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 345 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL94212 Multi-Cell Li-ion Battery Manager ICs

Renesas ISL94212 Multi-Cell Li-ion Battery Manager ICs are designed to perform accurate monitoring, cell balancing, and extensive system diagnostics functions. These ICs can supervise up to 12 series connected cells. The ISL94212 ICs feature three cell balancing modes, including manual balancing mode, auto balance mode, and timed balancing mode. When a charge transfer value has been met, the auto balance mode terminates balancing functions. Renesas ISL94212 communicates to a host microcontroller via an SPI interface and to other ISL94212s using a robust, proprietary, two-wire daisy chain system. Typical applications include light electric vehicle (LEV), energy storage systems (ESS), solar farms, portable, and semi-portable equipment.

Li-ion Battery Management ICs

Renesas Electronics Li-ion Battery Management ICs are an entire range of battery management ICs that address the needs of handheld devices, Mobile Internet Devices (MIDs), laptops, power tools, and many others. This is accomplished with fully integrated solutions for compact applications and with charge controllers for higher power applications. These devices include 3-to-8 Cell Li-ion Battery Pack Monitors (ISL94203), 4-to-6 Cell Li-ion Battery Management Analog Front-End (ISL94208), and Multi-Cell Li-Ion Battery Managers (ISL94212).