RAA210130GBG#AD0

Renesas / Intersil
968-RAA210130GBG#AD0
RAA210130GBG#AD0

Mfr.:

Description:
Switching Voltage Regulators 30A, DC/DC PMBus step down power Module, 10x13 BGA, bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp384.165 Rp384.165
Rp377.928 Rp3.779.280
Rp369.855 Rp9.246.375
Rp363.985 Rp18.199.250
Rp359.031 Rp35.903.100
Rp358.848 Rp105.501.312

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-130
Buck
450 mV to 3.3 V
30 A
1 Output
4.75 V
15 V
1.25 MHz
- 40 C
+ 125 C
RAA210130
Tray
Brand: Renesas / Intersil
Input Voltage: 4.75 V to 15 V
Moisture Sensitive: Yes
Operating Supply Current: 28 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 147
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Type: Power Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RAA210130 PMBus DC/DC Step-Down Power Supply

Renesas Electronics RAA210130 PMBus DC/DC Step-Down Power Supply is a compact, single-channel, synchronous step-down, non-isolated complete digital power module. This power supply module is capable of delivering up to 30A of continuous current from a compact thermally enhanced BGA package. The RAA210130 power supply operates within the 4.75V to 15V input voltage range, offers adjustable output voltages down to 0.45V, and achieves up to 96% efficiency. This PMBus DC/DC step-down power supply incorporates an advanced proprietary Renesas digital synthetic current modulation scheme. This scheme achieves industry-leading combination of transient response, ease of tuning, and efficiency across the full load range.