RAA489400ARGNP#MA0

Renesas / Intersil
968-AA489400ARGNPMA0
RAA489400ARGNP#MA0

Mfr.:

Description:
USB Interface IC Type-C Port Controller, 3x5 FCQFN, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.000 Can Dispatch in 20 Days
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp40.178 Rp40.178.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: USB Interface IC
RoHS:  
RAA489400
Reel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

RAA489400 Type-C Port Controllers

Renesas Electronics RAA489400 Type-C™ Port Controllers (TCPCs) support USB-PD VBUS power up to 48V/5A. These modules incorporate protection mechanisms against overcharging, overheating, and voltage anomalies, thereby enhancing the safety and longevity of both the battery and the device. When used with the Renesas RAA489118 Buck-Boost Battery Charger, the controllers enable bidirectional power transfer between the source and the load, and vice versa. The RAA489400 TCPCs are ideal for battery-powered mobile devices, robots, drones, power tools, home appliances, tablets, desktop PCs, and general-purpose applications with high power up to 240W.