X28HC256PIZ-15

Renesas / Intersil
968-X28HC256PIZ-15
X28HC256PIZ-15

Mfr.:

Description:
EEPROM 32K X 8 EEPROM CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
824 Can Dispatch in 20 Days
Minimum: 312   Multiples: 312
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp700.634 Rp218.597.808

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
RoHS:  
256 kbit
Parallel
32 k x 8
PDIP-28
150 ns
4.5 V
5.5 V
100 Year
- 40 C
+ 85 C
X28HC256
Tube
Brand: Renesas / Intersil
Operating Supply Current: 60 mA
Operating Supply Voltage: 5 V
Product Type: EEPROM
Factory Pack Quantity: 13
Subcategory: Memory & Data Storage
Unit Weight: 4,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS