EVB_RTQ2131BGQW-QA

Richtek
835-EVBRTQ2131BGQWQA
EVB_RTQ2131BGQW-QA

Mfr.:

Description:
Power Management IC Development Tools EVAL MODULE FOR RTQ2131BGQW-QA

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp825.937 Rp825.937

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
7 V to 25 V
5 V
RTQ2131BGQW-QA
RTQ2131B-QA
Brand: Richtek
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99