RT6338BGQUF

Richtek
835-RT6338BGQUF
RT6338BGQUF

Mfr.:

Description:
Switching Voltage Regulators 8A, 23V Synchronous Step-Down Converter with 3.3V/5V LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.897

Stock:
1.897 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.447 Rp19.447
Rp13.980 Rp139.800
Rp12.622 Rp315.550
Rp11.136 Rp1.113.600
Rp10.842 Rp5.421.000
Rp9.650 Rp9.650.000
Full Reel (Order in multiples of 1500)
Rp9.650 Rp14.475.000
Rp8.879 Rp26.637.000
Rp8.659 Rp64.942.500

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-23
Buck
3.3 V
8 A
1 Output
4.5 V
23 V
95 uA
500 kHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 4.5 V to 23 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 20 mg
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
8542310000
USHTS:
8542310030
ECCN:
EAR99