RT6362GSP

Richtek
835-RT6362GSP
RT6362GSP

Mfr.:

Description:
Switching Voltage Regulators 60VIN, 2.5A, Asynchronous Step-Down Converter with Low Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.394

Stock:
2.394 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.991 Rp59.991
Rp45.131 Rp451.310
Rp41.279 Rp1.031.975
Rp37.242 Rp3.724.200
Rp35.224 Rp8.806.000
Rp34.674 Rp17.337.000
Rp33.757 Rp33.757.000
Full Reel (Order in multiples of 2500)
Rp31.555 Rp78.887.500
Rp31.005 Rp155.025.000

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
800 mV to 60 V
2.5 A
1 Output
4.5 V
60 V
90 uA
100 kHz to 2.5 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6362S-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.