RT7272BGSP
Images are for reference only
See Product Specifications
See Product Specifications
835-RT7272BGSP
RT7272BGSP
Mfr.:
Description:
Switching Voltage Regulators 3A, 36V, 500kHz Synchronous Step-Down Converter
Switching Voltage Regulators 3A, 36V, 500kHz Synchronous Step-Down Converter
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
2.010Expected 14/08/20267.500Expected 21/08/2026
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.170 | Rp29.170 | |
| Rp21.465 | Rp214.650 | |
| Rp19.447 | Rp486.175 | |
| Rp17.227 | Rp1.722.700 | |
| Rp16.200 | Rp4.050.000 | |
| Rp15.576 | Rp7.788.000 | |
| Rp15.447 | Rp15.447.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp14.365 | Rp35.912.500 | |
| Rp14.053 | Rp70.265.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
