RT8292AHZSP

Richtek
835-RT8292AHZSP
RT8292AHZSP

Mfr.:

Description:
Switching Voltage Regulators 2A, 23V, 340kHz Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.973

Stock:
3.973 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.925 Rp11.925
Rp8.402 Rp84.020
Rp7.540 Rp188.500
Rp6.586 Rp658.600
Rp6.128 Rp1.532.000
Rp5.852 Rp2.926.000
Rp5.632 Rp5.632.000
Full Reel (Order in multiples of 2500)
Rp5.449 Rp13.622.500
Rp5.174 Rp25.870.000

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
800 mV to 20 V
2 A
1 Output
4.5 V
23 V
800 uA
340 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8292AHS-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.