RVT70HSLFWN00

Riverdi
166-BK-70HSLFWN00
RVT70HSLFWN00

Mfr.:

Description:
TFT Displays & Accessories LVDS, , HB, IPS, Metal Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 17   Multiples: 17
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp861.345 Rp14.642.865

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
500 nA to 45 mA
TFT LCD Display Modules
Transmissive
7 in
WSVGA
1024 x 600
LVDS
Without Touch Panel
LED
1000 cd/m2
154.21 mm x 85.92 mm
181.6 mm x 100.6 mm x 6.23 mm
- 6.6 V to 19 V
Double Glove Operation, Water-Resistant, Multi-Touch
Background Colour: White
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HB IPS LVDS
Factory Pack Quantity: 17
Subcategory: Displays
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533908000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.