SM-RVT101HVBFWCA0

Riverdi
166-RVT101HVBFWCA0
SM-RVT101HVBFWCA0

Mfr.:

Description:
TFT Displays & Accessories EVE4, 10.1" aTouch, Air bonding, metal frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.695.251 Rp36.952.510

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
399 mA to 731 mA
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
Audio, RiBUS
Capacitive Touch Panel
LED
800 cd/m2
217.96 mm x 136.6 mm
246.66 mm x 151.3 mm x 14.4 mm
3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT101HVBFWCA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.