SM-RVT50HQSNWN00

Riverdi
166-RVT50HQSNWN00
SM-RVT50HQSNWN00

Mfr.:

Description:
TFT Displays & Accessories 5.0", STM32, no frame, no touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.180.972 Rp2.180.972

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
13 mA to 405 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
CAN, RIBUS, RS485, USB
Without Touch Panel
LED
1000 cd/m2
11 mm x 66.8 mm
120.7 mm mm x 75.8 mm mm x 10.28 mm
6 V to 48 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: STM32 Embedded display
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT50HQSNWN00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 5.0" Embedded Display Modules

Riverdi STM32 5.0" Embedded Display Modules are devices with TFT LCD screen and full viewing angle (IPS). The full viewing angle allows the user to interact with the display in an intuitive and natural way from every side. These display modules feature 800px x 480px resolution, 0.135mm x 0.135mm pixel pitch, STM32U5 interfaces, and 16.7M color depth. The STM32 embedded display modules operate from 6V to 48V supply voltage range and -20°C to 70°C temperature range. These modules are available in multiple variants, such as with/without mounting frames, uxTouch/aTouch screen shape, optical bonding/air bonding, and touch/no touch capacitive. The STM32 embedded display modules are used in medical, industrial, and military applications.