SM-RVT70HSHNWC00

Riverdi
166-RVT70HSHNWC00
SM-RVT70HSHNWC00

Mfr.:

Description:
TFT Displays & Accessories 7.0", HDMI, no frame, CTP, air bond
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
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.873.901 Rp28.739.010

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
74 mA to 748 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
HDMI
Capacitive Touch Panel
LED
800 cd/m2
155.01 mm x 86.72 mm
179.96 mm mm x 119 mm mm x 24.75 mm
7 V to 30 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HDMI
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT70HSHNWC00
Unit Weight: 255 g
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
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7.0" HDMI Displays

Riverdi 7.0" HDMI Displays are high-resolution, high-brightness, and IPS TFT displays that incorporate typical surface luminance of up to 1000cd/m². These displays exhibit HDMI interfaces that enable connection to any external HDMI input source and the displays will be detected automatically to act as system monitors. The 7.0" HDMI displays also accommodate the plug and play USB-C™ touch solution to provide power supply, touch, and other data transfer all in one. These displays feature industrial projected capacitive touch screens. This makes the full viewing angles (IPS) allow the user to interact with the display in a natural and intuitive way from every side. Typical applications include Human Machine Interface (HMI), IoT control, medical devices, access gates, information kiosks, production halls, ticket machines, vending machines, charging stations, and elevator cabins.