SM-RVT70HSSFWN00

Riverdi
166-SM-RVT70HSSFWN00
SM-RVT70HSSFWN00

Mfr.:

Description:
TFT Displays & Accessories 5.0", STM32, frame, no touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.293.107 Rp32.931.070

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
122 mA to 790 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
CAN, RiBUS, RS232, RS485, USB
Without Touch Panel
LED
1000 cd/m2
156.9 mm x 89.63 mm
181.6 mm mm x 100.6 mm mm x 19.15 mm
6 V to 48 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: RVT70 STM32
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.