W1S243-40ML5

Rosenberger
476-W1S243-40ML5
W1S243-40ML5

Mfr.:

Description:
RF Connectors / Coaxial Connectors WSMP Male PCB Edge Launch,Microstrip, Recessed Smooth Bore

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
WSMP
Plug (Pin)
50 Ohms
65 GHz
Straight
Standard
Edge Launch
Body Finish: Gold
Body Material: Copper Alloy
Body Style: Edge Mount
Brand: Rosenberger
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Pin (Male)
Frequency: 65 GHz
Insulation Resistance: 3.5 GOhms
Isolation: Non-Isolated
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: WSMP
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.