AS101AJ0120T4E
Images are for reference only
See Product Specifications
See Product Specifications
303-AS101AJ0120T4E
AS101AJ0120T4E
Mfr.:
Description:
Thick Film Resistors - SMD RMC AS10 (2010) 1.5W 5% T/R-4000
Thick Film Resistors - SMD RMC AS10 (2010) 1.5W 5% T/R-4000
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp1.101 | Rp4.404.000 | |
| Rp972 | Rp7.776.000 | |
| Rp862 | Rp20.688.000 | |
| Rp752 | Rp36.096.000 | |
Similar Products
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
