HP101WF1802T4E
Images are for reference only
See Product Specifications
See Product Specifications
303-HP101WF1802T4E
HP101WF1802T4E
Mfr.:
Description:
Thick Film Resistors - SMD RMC HP10 (2010) 1W 1% T/R-4000
Thick Film Resistors - SMD RMC HP10 (2010) 1W 1% T/R-4000
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp752 | Rp3.008.000 | |
| Rp660 | Rp5.280.000 | |
| Rp587 | Rp14.088.000 | |
| Rp514 | Rp24.672.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
